VSOR1601103JTF | |
---|---|
DigiKey Part Number | 764-VSOR1601103JTFTR-ND - Tape & Reel (TR) 764-VSOR1601103JTFCT-ND - Cut Tape (CT) 764-VSOR1601103JTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSOR1601103JTF |
Description | THIN FILM RES ARRAY 16 PIN BUSSE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±5% | |
Number of Resistors | 15 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Size / Dimension | 0.390" L x 0.152" W (9.91mm x 3.86mm) | |
Height - Seated (Max) | 0.069" (1.76mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥15.51700 | ¥155.17 |
50 | ¥11.55280 | ¥577.64 |
100 | ¥10.12350 | ¥1,012.35 |
500 | ¥9.36312 | ¥4,681.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.36312 | ¥23,407.80 |