74LVC132APW,118 | |
---|---|
DigiKey Part Number | 1727-6668-2-ND - Tape & Reel (TR) 1727-6668-1-ND - Cut Tape (CT) 1727-6668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC132APW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC132APW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.90200 | ¥39.02 |
25 | ¥3.64520 | ¥91.13 |
100 | ¥2.91590 | ¥291.59 |
250 | ¥2.70748 | ¥676.87 |
500 | ¥2.29090 | ¥1,145.45 |
1,000 | ¥1.77021 | ¥1,770.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.61404 | ¥4,035.10 |
5,000 | ¥1.50990 | ¥7,549.50 |
12,500 | ¥1.40577 | ¥17,572.12 |
25,000 | ¥1.33289 | ¥33,322.25 |
62,500 | ¥1.32821 | ¥83,013.12 |