NTCS0402E3103JHT | |
---|---|
DigiKey Part Number | 56-NTCS0402E3103JHTTR-ND - Tape & Reel (TR) 56-NTCS0402E3103JHTCT-ND - Cut Tape (CT) 56-NTCS0402E3103JHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0402E3103JHT |
Description | THERMISTOR NTC 10KOHM 3950K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0402E3103JHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3950K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 70 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.89800 | ¥28.98 |
25 | ¥2.49920 | ¥62.48 |
50 | ¥2.40880 | ¥120.44 |
100 | ¥2.05160 | ¥205.16 |
500 | ¥1.78416 | ¥892.08 |
1,000 | ¥1.56118 | ¥1,561.18 |
5,000 | ¥1.38278 | ¥6,913.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.08267 | ¥10,826.70 |