TPS61235PRWLR | |
---|---|
DigiKey Part Number | 296-47376-2-ND - Tape & Reel (TR) 296-47376-1-ND - Cut Tape (CT) 296-47376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61235PRWLR |
Description | IC REG BOOST 5.1V 6.5A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61235PRWLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.13000 | ¥19.13 |
10 | ¥17.18100 | ¥171.81 |
25 | ¥16.20680 | ¥405.17 |
100 | ¥13.80770 | ¥1,380.77 |
250 | ¥12.96536 | ¥3,241.34 |
500 | ¥11.34454 | ¥5,672.27 |
1,000 | ¥9.39980 | ¥9,399.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.75152 | ¥26,254.56 |
6,000 | ¥8.42738 | ¥50,564.28 |