MIC2876-5.25YMT-TR | |
---|---|
DigiKey Part Number | 150-MIC2876-5.25YMT-TR-ND - Tape & Reel (TR) 150-MIC2876-5.25YMT-TRCT-ND - Cut Tape (CT) 150-MIC2876-5.25YMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2876-5.25YMT-TR |
Description | IC REG BOOST 5.25V 3.8A 8TDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC2876-5.25YMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
25 | ¥6.56800 | ¥164.20 |
100 | ¥5.99320 | ¥599.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.99316 | ¥29,965.80 |