PI3740-00-BGIZ | |
---|---|
DigiKey Part Number | 1102-6123-ND |
Manufacturer | |
Manufacturer Product Number | PI3740-00-BGIZ |
Description | IC REG BUCK BOOST 7.42A 108BGA |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 10V (12V) 1 Output 7.42A 108-BBGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3740-00-BGIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 115°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 108-BGA (10.5x14.5) | |
Base Product Number |