HCV1206-R42-R | |
---|---|
DigiKey Part Number | 283-HCV1206-R42-RTR-ND - Tape & Reel (TR) 283-HCV1206-R42-RCT-ND - Cut Tape (CT) 283-HCV1206-R42-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCV1206-R42-R |
Description | FIXED IND 420NH 16A 3.15MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 420 nH Unshielded Drum Core, Wirewound Inductor 16 A 3.15mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HCV1206-R42-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 420 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.386" W (12.20mm x 9.80mm) | |
Height - Seated (Max) | 0.201" (5.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥36.63100 | ¥366.31 |
25 | ¥33.44240 | ¥836.06 |
50 | ¥28.66440 | ¥1,433.22 |
100 | ¥26.27620 | ¥2,627.62 |
250 | ¥25.47968 | ¥6,369.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥26.03220 | ¥14,317.71 |
1,100 | ¥24.35276 | ¥26,788.04 |
2,750 | ¥23.51302 | ¥64,660.81 |