DCM3623T75H26C2T00 | |
---|---|
DigiKey Part Number | 1102-5649-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T75H26C2T00 |
Description | DC DC CONVERTER 24V 320.2W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 13.34A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCM3623T75H26C2T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 13.34A | |
Power (Watts) | 320.2 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91.8% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,172.23000 | ¥2,172.23 |
10 | ¥1,725.46300 | ¥17,254.63 |
25 | ¥1,574.39440 | ¥39,359.86 |
50 | ¥1,541.90300 | ¥77,095.15 |