DCM3623T50T31A6T70 | |
---|---|
DigiKey Part Number | 1102-5772-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T50T31A6T70 |
Description | DC DC CONVERTER 28V 162W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 5.8A 9V - 50V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 50V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.8A | |
Power (Watts) | 162 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 91.8% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,039.40000 | ¥2,039.40 |
10 | ¥1,619.95900 | ¥16,199.59 |
25 | ¥1,478.09640 | ¥36,952.41 |
50 | ¥1,447.59380 | ¥72,379.69 |