DCM3623T36G31C2T00 | |
---|---|
DigiKey Part Number | 1102-5634-ND |
Manufacturer | |
Manufacturer Product Number | DCM3623T36G31C2T00 |
Description | DC DC CONVERTER 28V 320W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 11.43A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 11.43A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 93.8% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,179.54000 | ¥2,179.54 |
10 | ¥1,731.28400 | ¥17,312.84 |
25 | ¥1,579.65160 | ¥39,491.29 |
50 | ¥1,547.13760 | ¥77,356.88 |