BCM48BT240T300A00 | |
---|---|
DigiKey Part Number | 1102-5670-ND |
Manufacturer | |
Manufacturer Product Number | BCM48BT240T300A00 |
Description | DC DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 24V 12A 38V - 55V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥854.12000 | ¥854.12 |
10 | ¥678.44200 | ¥6,784.42 |
25 | ¥619.08240 | ¥15,477.06 |
50 | ¥606.27240 | ¥30,313.62 |