![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
BCM48
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BCM48BH120T120B00 DC DC CONVERTER 12V 120W | DC DC CONVERTER 12V 120W | 1,836 | Tray | - | |
BCM48BT120T300A00 DC DC CONVERTER 12V 300W | DC DC CONVERTER 12V 300W | 424 | Tray | - | |
BCM48BF240T300A00 DC DC CONVERTER 24V 300W | DC DC CONVERTER 24V 300W | 81 | Tray | - | |
BCM48BF480T300A00 DC DC CONVERTER 48V 300W | DC DC CONVERTER 48V 300W | 652 | Tray | - | |
BCM48BF120T300A00 DC DC CONVERTER 12V 300W | DC DC CONVERTER 12V 300W | 97 | Tray | - | |
BCM48BT480T300A00 DC DC CONVERTER 48V 300W | DC DC CONVERTER 48V 300W | 48 | Tray | - | |
BCM48BF320T300A00 DC DC CONVERTER 32V 300W | DC DC CONVERTER 32V 300W | 82 | Tray | - | |
BCM48BF160T240A00 DC DC CONVERTER 16V 240W | DC DC CONVERTER 16V 240W | 25 | Tray | - | |
BCM48BF096T240A00 DC DC CONVERTER 9.6V 240W | DC DC CONVERTER 9.6V 240W | 21 | Tray | - | |
BCM48BT320T300A00 DC DC CONVERTER 32V 300W | DC DC CONVERTER 32V 300W | 25 | Tray | - | |
BCM48BF240M300A00 DC DC CONVERTER 24V 300W | DC DC CONVERTER 24V 300W | 21 | Tray | - | |
BCM48BT240T300A00 DC DC CONVERTER 24V 300W | DC DC CONVERTER 24V 300W | 0 | Tray | - | |
BCM48BF060T240A00 DC DC CONVERTER 6V 240W | DC DC CONVERTER 6V 240W | 0 | Tray | - | |
BCM48BT160T240A00 DC DC CONVERTER 16V 240W | DC DC CONVERTER 16V 240W | 0 | Tray | - | |
BCM48BF080T240A00 DC DC CONVERTER 8V 240W | DC DC CONVERTER 8V 240W | 0 | Tray | - |