BCM4414BG0F4440T06 | |
---|---|
DigiKey Part Number | 1102-5736-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414BG0F4440T06 |
Description | DC DC CONVERTER 34V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bus Converter Module DC DC Converter 1 Output 34V 40A 400V - 700V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bus Converter Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 400V | |
Voltage - Input (Max) | 700V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Voltage - Isolation | 4.3 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 97.5% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 4.44" L x 1.40" W x 0.37" H (112.8mm x 35.5mm x 9.3mm) | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,036.66000 | ¥8,036.66 |
10 | ¥6,383.81300 | ¥63,838.13 |