![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
BCM4414
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BCM4414BH0E5035T10 DC DC CONVERTER 40.6V | DC DC CONVERTER 40.6V | 57 | Bulk | - | |
BCM4414BH0E5035T06 DC DC CONVERTER 40.6V | DC DC CONVERTER 40.6V | 6 | Bulk | - | |
BCM4414BG0F4440C10 DC DC CONVERTER 34V | DC DC CONVERTER 34V | 6 | Bulk | - | |
BCM4414BG0F4440C06 DC DC CONVERTER 34V | DC DC CONVERTER 34V | 3 | Bulk | - | |
BCM4414BG0F4440T10 DC DC CONVERTER 34V | DC DC CONVERTER 34V | 6 | Bulk | - | |
BCM4414BG0F4440T06 DC DC CONVERTER 34V | DC DC CONVERTER 34V | 12 | Bulk | - | |
BCM4414BH0E5035M10 DC DC CONVERTER 40.6V | DC DC CONVERTER 40.6V | 10 | Bulk | - | |
BCM4414BD1E5135C06 DC DC CONVERTER 50V | DC DC CONVERTER 50V | 2 | Tray | - | |
BCM4414BG0F4440M06 DC DC CONVERTER 34V | DC DC CONVERTER 34V | 2 | Bulk | - | |
BCM4414BD1E13A3T10 VBCM 4414 384V 12V/1500W T LP | VBCM 4414 384V 12V/1500W T LP | 0 | Tray | - | |
BCM4414BD1E13A3C06 DC DC CONVERTER 12V | DC DC CONVERTER 12V | 0 | Tray | - | |
BCM4414BD1E13A3T06 VBCM 4414 384V 12V/1500W T SP | VBCM 4414 384V 12V/1500W T SP | 0 | Tray | - | |
BCM4414BD1E5135T06 DC DC CONVERTER 50V | DC DC CONVERTER 50V | 0 | Tray | - | |
BCM4414BD1E5135C10 DC DC CONVERTER 50V | DC DC CONVERTER 50V | 0 | Tray | - | |
BCM4414BD1E5135T10 DC DC CONVERTER 50V | DC DC CONVERTER 50V | 0 | Tray | - |
Power Supplies - External/Internal (Off-Board) | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
BCM4414VG0F4440C02 DC/DC CONVERTER 34V | DC/DC CONVERTER 34V | 28 | Bulk | - | |
BCM4414VH0E5035T02 DC/DC CONVERTER 40.6V | DC/DC CONVERTER 40.6V | 43 | Bulk | - | |
BCM4414VD1E13A3C02 DC/DC CONVERTER 12.8V | DC/DC CONVERTER 12.8V | 15 | Bulk | - | |
BCM4414VD1E5135C02 DC/DC CONVERTER 50V | DC/DC CONVERTER 50V | 15 | Tray | - | |
BCM4414VG0F4440T02 DC/DC CONVERTER 34V | DC/DC CONVERTER 34V | 2 | Bulk | - | |
BCM4414VD1E5135T02 DC/DC CONVERTER 50V | DC/DC CONVERTER 50V | 1 | Tray | - | |
BCM4414VH0E5035M02 DC/DC CONVERTER 40.6V | DC/DC CONVERTER 40.6V | 0 | Bulk | - | |
BCM4414VD1E13A2T02 DC/DC CONVERTER 12V | DC/DC CONVERTER 12V | 0 | Tray | - | |
BCM4414VD1E13A3T02 DC/DC CONVERTER 12V | DC/DC CONVERTER 12V | 0 | Bulk | - | |
BCM4414VD1E2663C02 DC/DC CONVERTER 384V 24V 1500W | DC/DC CONVERTER 384V 24V 1500W | 0 | Tray | - | |
BCM4414VD1E2663T02 DC/DC CONVERTER 384V 24V 1500W | DC/DC CONVERTER 384V 24V 1500W | 0 | Tray | - | |
BCM4414VG0F4440M02 DC/DC CONVERTER 34V | DC/DC CONVERTER 34V | 0 | Bulk | - |