BCM4414VD1E13A3C02 | |
---|---|
DigiKey Part Number | 1102-5700-ND |
Manufacturer | |
Manufacturer Product Number | BCM4414VD1E13A3C02 |
Description | DC/DC CONVERTER 12.8V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12.8V 125A 410V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 410V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125A | |
Power (Watts) | - | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Efficiency | 97.1% | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.35" L x 1.40" W x 0.37" H (110.6mm x 3535mm x 9.4mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,330.17000 | ¥6,330.17 |
10 | ¥5,028.28400 | ¥50,282.84 |