VL-MPEU-G2E-Z | |
---|---|
DigiKey Part Number | 1241-1245-ND |
Manufacturer | |
Manufacturer Product Number | VL-MPEU-G2E-Z |
Description | MINIPCIE BOARD GPS RECEIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | GPS Receiver, No Battery | |
Power (Watts) | 220 mW | |
Cooling Type | - | |
Size / Dimension | 1.181" x 2.005" (30.00mm x 50.95mm) | |
Form Factor | Mini PCIe module (full size) | |
Expansion Site/Bus | USB | |
Video Outputs | - | |
Ethernet | - | |
USB | USB 2.0 (1) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C | |
Video Core | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,633.75000 | ¥1,633.75 |