Single Board Computers (SBCs)

Results: 6
Series
BayCatBengal
Packaging
BoxBulk
Core Processor
Intel Atom E3815Intel Atom E3826Intel Atom E3845
Speed
1.46GHz1.91GHz
Number of Cores
124
Power (Watts)
5.15W5.2W6.5W6.75W7.0W8.75W
Expansion Site/Bus
PC/104-PlusPCIe/104
Storage Interface
mSATA, SATASATA, mSATA, SD
Video Outputs
HDMI, VGAVGA, Mini Display Port
USB
USB 2.0 (4), USB 3.0 (1)USB 2.0 (5), USB 3.0 (1)
Digital I/O Lines
1824
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Speed
Number of Cores
Power (Watts)
Cooling Type
Size / Dimension
Form Factor
Expansion Site/Bus
RAM Capacity/Installed
Storage Interface
Video Outputs
Ethernet
USB
RS-232 (422, 485)
Digital I/O Lines
Analog Input:Output
Watchdog Timer
Contents
Operating Temperature
MFG_VL-EPME-30EAP
VL-EPME-30EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
44
In Stock
1 : ¥7,881.41000
Box
Box
Active
Intel Atom E3815
1.46GHz
1
6.75W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
8GB/0GB
mSATA, SATA
VGA, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Bengal Series
VL-EPME-30ECP
SBC 1.91GHZ 4 CORE 8GB/0GB RAM
VersaLogic Corporation
28
In Stock
1 : ¥8,538.20000
Box
Box
Active
Intel Atom E3845
1.91GHz
4
8.75W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
8GB/0GB
mSATA, SATA
VGA, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPM-31EBP
VL-EPM-31EBP
SBC 1.46GHZ 2 CORE 8GB/0GB RAM
VersaLogic Corporation
16
In Stock
1 : ¥6,822.35000
Box
Box
Active
Intel Atom E3826
1.46GHz
2
5.2W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus
8GB/0GB
SATA, mSATA, SD
HDMI, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
MFG_VL-EPME-30
VL-EPME-30EBP
SBC 1.46GHZ 2 CORE 8GB/0GB RAM
VersaLogic Corporation
4
In Stock
1 : ¥8,070.24000
Box
Box
Active
Intel Atom E3826
1.46GHz
2
7.0W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PCIe/104
8GB/0GB
mSATA, SATA
VGA, Mini Display Port
10/100/1000 Mbps (2)
USB 2.0 (5), USB 3.0 (1)
2
18
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPM-31EAP
VL-EPM-31EAP
SBC 1.46GHZ 1 CORE 8GB/0GB RAM
VersaLogic Corporation
3
In Stock
1 : ¥6,863.40000
Bulk
Bulk
Active
Intel Atom E3815
1.46GHz
1
5.15W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus
8GB/0GB
SATA, mSATA, SD
HDMI, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
VL-EPM-31ECP
VL-EPM-31ECP
SBC 1.91GHZ 4 CORE 8GB/0GB RAM
VersaLogic Corporation
0
In Stock
Check Lead Time
1 : ¥7,462.71000
Box
Box
Active
Intel Atom E3845
1.91GHz
4
6.5W
Heat Plate
4.230" x 3.770" (107.44mm x 95.75mm)
PC/104
PC/104-Plus
8GB/0GB
SATA, mSATA, SD
HDMI, VGA
10/100/1000 Mbps (2)
USB 2.0 (4), USB 3.0 (1)
2
24
-
Yes
Keyboard, Mouse
-40°C ~ 85°C
Showing
of 6

Single Board Computers (SBCs)


Single Board Computers (SBCs) are a complete computer build on a single board with input/output, microprocessor, memory, form factor, and expansion site. The characteristics are core processor, speed, number of cores, power, cooling type, and ram. The core processors include Advantech, AMD (core, G-series, Geode, GX), ARMADA, ARM Cortex, Atom, Celeron, ColdFire, Core 2, Intel (Atom, Celeron, Core, LGA, Quark, Apollo, Pentium), Pentium, Rabbit, RK3288, Rochchip, TI Sitara, ULV Celeron, VIA Eden, Vortex, and Z180.