VL-EPC-2700-EDK-02A | |
---|---|
DigiKey Part Number | 1241-1422-ND |
Manufacturer | |
Manufacturer Product Number | VL-EPC-2700-EDK-02A |
Description | SBC 800MHZ 4 CORE 2GB/2GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 800MHz 4 Core 2GB/2GB RAM ARM Cortex-A9, i.MX6Quad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Processor | ARM Cortex-A9, i.MX6Quad | |
Speed | 800MHz | |
Number of Cores | 4 | |
Power (Watts) | 4.1W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.700" x 4.900" (93.98mm x 124.46mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 2GB/2GB | |
Storage Interface | MicroSD, mSATA | |
Video Outputs | HDMI, LVDS | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (2) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |