VL-CBR-0404 | |
---|---|
DigiKey Part Number | 1241-1355-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-0404 |
Description | CABLE 20" 12V LED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | LED Backlight, 3-pin Pico-Clasp / 4-pin IDE Power to 6-pin 12V, 0.5 m | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥467.96000 | ¥467.96 |
50 | ¥410.49180 | ¥20,524.59 |
100 | ¥275.84940 | ¥27,584.94 |