VL-CBR-2015 | |
---|---|
DigiKey Part Number | 1241-1177-ND |
Manufacturer | |
Manufacturer Product Number | VL-CBR-2015 |
Description | 20 24-BIT LVDS HIROSE CABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VersaLogic Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | 20" 24-Bit LVDS Cable (Hirose) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥377.65000 | ¥377.65 |