T60405R6128X225 | |
---|---|
DigiKey Part Number | 2258-T60405R6128X225-ND |
Manufacturer | |
Manufacturer Product Number | T60405R6128X225 |
Description | CMC 1.01MH 25A 2LN 970 OHM TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.01 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 970 Ohms @ 100 kHz 25A DCR |
Datasheet | Datasheet |
EDA/CAD Models | T60405R6128X225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 970 Ohms @ 100 kHz | |
Inductance @ Frequency | 1.01 mH @ 100 kHz | |
Current Rating (Max) | 25A | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.654" L x 1.063" W (42.00mm x 27.00mm) | |
Height (Max) | 1.587" (40.30mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.60000 | ¥93.60 |
16 | ¥81.57438 | ¥1,305.19 |
32 | ¥80.23813 | ¥2,567.62 |
64 | ¥77.56438 | ¥4,964.12 |
112 | ¥73.01714 | ¥8,177.92 |
256 | ¥71.14457 | ¥18,213.01 |