CMX1616Z112B-10 | |
---|---|
DigiKey Part Number | 240-3053-ND |
Manufacturer | |
Manufacturer Product Number | CMX1616Z112B-10 |
Description | CMC 1MH 30A 2LN TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 2.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMX1616Z112B-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 2.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height (Max) | 0.650" (16.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.45000 | ¥94.45 |
10 | ¥82.30900 | ¥823.09 |
25 | ¥80.96200 | ¥2,024.05 |
50 | ¥78.26380 | ¥3,913.19 |
240 | ¥71.78642 | ¥17,228.74 |