SCF39XV-310-Z1R8B008JH | |
---|---|
DigiKey Part Number | 399-SCF39XV-310-Z1R8B008JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-310-Z1R8B008JH |
Description | CMC 1.6MH 31A HRZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 31A DCR 1.84mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.6 mH @ 100 kHz | |
Current Rating (Max) | 31A | |
DC Resistance (DCR) (Max) | 1.84mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 8 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.82000 | ¥180.82 |
12 | ¥171.78083 | ¥2,061.37 |