XPLR-AOA-3 | |
---|---|
DigiKey Part Number | 672-XPLR-AOA-3-ND |
Manufacturer | |
Manufacturer Product Number | XPLR-AOA-3 |
Description | BLUETOOTH ANGLE-OF-ARRIVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NINA-B4 NINA-B406, NINA-B411 Transceiver; Bluetooth® 5.x Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | - | |
For Use With/Related Products | NINA-B406, NINA-B411 | |
Supplied Contents | Board(s), Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,357.98000 | ¥3,357.98 |