XPLR-AOA-2 | |
---|---|
DigiKey Part Number | 672-XPLR-AOA-2-ND |
Manufacturer | |
Manufacturer Product Number | XPLR-AOA-2 |
Description | BLUETOOTH INDOOR POSITIONING KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NINA-B4 NINA-B406, NINA-B411 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | NINA-B406, NINA-B411 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,351.42000 | ¥9,351.42 |