ANT-B10-10C | |
---|---|
DigiKey Part Number | 672-ANT-B10-10C-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B10-10C |
Description | DIRECTION-FINDING ANTENNA BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - NINA-B411 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | NINA-B411 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥756.61000 | ¥756.61 |