NEO-F9P-15B | |
---|---|
DigiKey Part Number | 672-NEO-F9P-15BTR-ND - Tape & Reel (TR) 672-NEO-F9P-15BCT-ND - Cut Tape (CT) 672-NEO-F9P-15BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NEO-F9P-15B |
Description | MULTI-BAND GNSS MOD L1/L5 RTK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm 921.6kbps Not Included |
Datasheet | Datasheet |
EDA/CAD Models | NEO-F9P-15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | - | |
Sensitivity | -167dBm | |
Data Rate (Max) | 921.6kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | I2C, SPI, UART, USB | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,059.06000 | ¥1,059.06 |
10 | ¥936.82100 | ¥9,368.21 |
50 | ¥900.05720 | ¥45,002.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥845.94484 | ¥211,486.21 |