Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | GNSS (Beidou, GLONASS, GPS) | |
Frequency | - | |
For Use With/Related Products | EVA-M8Q | |
Supplied Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,653.29000 | ¥1,653.29 |