2108877-1

DigiKey Part Number
A121025TR-ND - Tape & Reel (TR)
A121025CT-ND - Cut Tape (CT)
A121025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2108877-1
Description
CONN RCPT USB2.0 MICRO B SMD R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2108877-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A, 1A, 1.8A
Voltage - Rated
30VAC/DC
Mating Cycles
10000
Shielding
-
Contact Finish
Palladium-Nickel
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.79000¥63.79
10¥55.59700¥555.97
25¥54.12880¥1,353.22
50¥52.66760¥2,633.38
100¥49.44850¥4,944.85
250¥49.15604¥12,289.01
500¥46.23024¥23,115.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥41.25607¥41,256.07
Manufacturers Standard Package