AB-24.000MAGE-T | |
---|---|
DigiKey Part Number | 887-1713-2-ND - Tape & Reel (TR) 887-1713-1-ND - Cut Tape (CT) 887-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB-24.000MAGE-T |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.48600 | ¥64.86 |
50 | ¥6.06220 | ¥303.11 |
100 | ¥5.35690 | ¥535.69 |
500 | ¥5.07464 | ¥2,537.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.22887 | ¥4,228.87 |
3,000 | ¥4.08791 | ¥12,263.73 |
5,000 | ¥3.94695 | ¥19,734.75 |
10,000 | ¥3.80598 | ¥38,059.80 |