7C-50.000MBE-T | |
---|---|
DigiKey Part Number | 887-2513-2-ND - Tape & Reel (TR) 887-2513-1-ND - Cut Tape (CT) 887-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-50.000MBE-T |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.69700 | ¥106.97 |
50 | ¥10.44780 | ¥522.39 |
100 | ¥8.95530 | ¥895.53 |
500 | ¥8.70650 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.33833 | ¥7,338.33 |
3,000 | ¥6.96520 | ¥20,895.60 |
5,000 | ¥6.71644 | ¥33,582.20 |
10,000 | ¥6.46768 | ¥64,676.80 |