APT3216LSYCK/J3-PRV | |
---|---|
DigiKey Part Number | 754-1942-2-ND - Tape & Reel (TR) 754-1942-1-ND - Cut Tape (CT) 754-1942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216LSYCK/J3-PRV |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216LSYCK/J3-PRV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.84800 | ¥28.48 |
100 | ¥1.63900 | ¥163.90 |
1,000 | ¥1.28275 | ¥1,282.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17589 | ¥2,351.78 |
6,000 | ¥1.06899 | ¥6,413.94 |
10,000 | ¥0.99772 | ¥9,977.20 |
50,000 | ¥0.92645 | ¥46,322.50 |