TW-E40-1020-P | |
---|---|
DigiKey Part Number | 438-1135-ND |
Manufacturer | |
Manufacturer Product Number | TW-E40-1020-P |
Description | BREADBOARD HIGH TEMP 6.50X2.14" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 6.50" x 2.14" (165.1mm x 54.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 830 | |
Number of 5-Tie Point Terminals | 126 | |
Size / Dimension | 6.50" x 2.14" (165.1mm x 54.4mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
5 | ¥67.48200 | ¥337.41 |
10 | ¥66.10500 | ¥661.05 |
25 | ¥64.72840 | ¥1,618.21 |
50 | ¥63.35100 | ¥3,167.55 |