BD1722J50100AHF | |
---|---|
DigiKey Part Number | 1173-BD1722J50100AHFTR-ND - Tape & Reel (TR) 1173-BD1722J50100AHFCT-ND - Cut Tape (CT) 1173-BD1722J50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1722J50100AHF |
Description | BALUN 1.7GHZ-2.2GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.7GHz ~ 2.2GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.7GHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 0.9dB | |
Return Loss (Min) | 13dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.23000 | ¥8.23 |
10 | ¥8.06000 | ¥80.60 |
25 | ¥5.39840 | ¥134.96 |
50 | ¥4.80500 | ¥240.25 |
100 | ¥4.40110 | ¥440.11 |
250 | ¥3.94888 | ¥987.22 |
500 | ¥3.86656 | ¥1,933.28 |
1,000 | ¥2.79712 | ¥2,797.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.22928 | ¥8,917.12 |
8,000 | ¥2.05778 | ¥16,462.24 |
28,000 | ¥2.03634 | ¥57,017.52 |