OPF370A | |
---|---|
DigiKey Part Number | 365-1026-ND |
Manufacturer | |
Manufacturer Product Number | OPF370A |
Description | XMITTER FIBER OPTIC 850NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 850nm 2V 100 mA |
EDA/CAD Models | OPF370A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Spectral Bandwidth | 35nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - DC Forward (If) (Max) | 100 mA | |
Voltage - DC Reverse (Vr) (Max) | 1 V | |
Connector Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.65000 | ¥146.65 |
100 | ¥142.98280 | ¥14,298.28 |
250 | ¥139.42912 | ¥34,857.28 |
500 | ¥135.96880 | ¥67,984.40 |