OPF470 | |
---|---|
DigiKey Part Number | 365-1028-ND |
Manufacturer | |
Manufacturer Product Number | OPF470 |
Description | FIBER OPTIC RECEIVER PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5 nA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | - | |
Voltage - Supply | - | |
Power - Minimum Receivable | - | |
Current - Supply | 5 nA | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.82000 | ¥87.82 |
100 | ¥79.48720 | ¥7,948.72 |
250 | ¥76.40044 | ¥19,100.11 |
500 | ¥73.68888 | ¥36,844.44 |
1,000 | ¥70.97666 | ¥70,976.66 |