OPF520 | |
---|---|
DigiKey Part Number | 365-1942-ND |
Manufacturer | |
Manufacturer Product Number | OPF520 |
Description | FIBER OPTIC RECEIVER 5MBD TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -25.4dBm 4.75V ~ 5.25V 10 mA |
EDA/CAD Models | OPF520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | -25.4dBm | |
Current - Supply | 10 mA | |
Applications | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.29000 | ¥82.29 |
100 | ¥74.53020 | ¥7,453.02 |
250 | ¥71.91212 | ¥17,978.03 |
500 | ¥69.10638 | ¥34,553.19 |
1,000 | ¥66.58161 | ¥66,581.61 |