OPB916BOCZ | |
---|---|
DigiKey Part Number | 365-1935-ND |
Manufacturer | |
Manufacturer Product Number | OPB916BOCZ |
Description | SENSOR OPTICAL 5.08MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.200" (5.08mm) Module, Wire Leads |
EDA/CAD Models | OPB916BOCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.200" (5.08mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 7 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 50ns | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.41000 | ¥54.41 |
100 | ¥51.24530 | ¥5,124.53 |
250 | ¥49.28188 | ¥12,320.47 |
500 | ¥47.50514 | ¥23,752.57 |
1,000 | ¥45.91524 | ¥45,915.24 |