OPB901W55Z | |
---|---|
DigiKey Part Number | 365-1768-ND |
Manufacturer | |
Manufacturer Product Number | OPB901W55Z |
Description | SENSOR OPTICAL 9.53MM MOD WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB901W55Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector, Buffer | |
Mounting Type | Chassis Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module, Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.91000 | ¥62.91 |
100 | ¥59.38100 | ¥5,938.10 |
250 | ¥56.94964 | ¥14,237.41 |
500 | ¥54.89270 | ¥27,446.35 |
1,000 | ¥52.92900 | ¥52,929.00 |