OPB800L51 | |
---|---|
DigiKey Part Number | 365-1703-ND |
Manufacturer | |
Manufacturer Product Number | OPB800L51 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB800L51 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.59000 | ¥25.59 |
100 | ¥23.88730 | ¥2,388.73 |
250 | ¥23.03728 | ¥5,759.32 |
500 | ¥22.10234 | ¥11,051.17 |
1,000 | ¥21.33718 | ¥21,337.18 |
2,500 | ¥21.03956 | ¥52,598.90 |