OPB748WZ | |
---|---|
DigiKey Part Number | 365-1926-ND |
Manufacturer | |
Manufacturer Product Number | OPB748WZ |
Description | SENSOR REFLECTIVE SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.300" (7.62mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OPB748WZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.300" (7.62mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Transistor, Base-Emitter Resistor | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Wire Leads | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.09000 | ¥55.09 |
100 | ¥50.68430 | ¥5,068.43 |
250 | ¥48.72080 | ¥12,180.20 |
500 | ¥47.03740 | ¥23,518.70 |
1,000 | ¥45.07379 | ¥45,073.79 |