OPB70AWZ | |
---|---|
DigiKey Part Number | 365-1900-ND |
Manufacturer | |
Manufacturer Product Number | OPB70AWZ |
Description | SENSOR REFL 890NM NPN 24" WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.150" (3.81mm) Module, Pre-Wired |
Datasheet | Datasheet |
EDA/CAD Models | OPB70AWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.150" (3.81mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 40 mA | |
Output Type | Darlington | |
Response Time | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
100 | ¥43.95130 | ¥4,395.13 |
250 | ¥42.45540 | ¥10,613.85 |
500 | ¥40.67832 | ¥20,339.16 |
1,000 | ¥39.18236 | ¥39,182.36 |