OP165W | |
---|---|
DigiKey Part Number | 365-1048-ND |
Manufacturer | |
Manufacturer Product Number | OP165W |
Description | EMITTER IR 935NM 50MA T-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.5mW/cm² @ 20mA 90° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP165W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
100 | ¥9.44440 | ¥944.44 |
250 | ¥9.07040 | ¥2,267.60 |
500 | ¥8.69636 | ¥4,348.18 |
1,000 | ¥8.32232 | ¥8,322.32 |
2,500 | ¥8.04182 | ¥20,104.55 |
5,000 | ¥7.83139 | ¥39,156.95 |