EN12-HS22AF20 | |
---|---|
DigiKey Part Number | 987-1195-ND |
Manufacturer | |
Manufacturer Product Number | EN12-HS22AF20 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EN12-HS22AF20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
5 | ¥15.30200 | ¥76.51 |
10 | ¥14.29000 | ¥142.90 |
25 | ¥13.09800 | ¥327.45 |
40 | ¥12.22200 | ¥488.88 |
80 | ¥11.50163 | ¥920.13 |
230 | ¥10.52957 | ¥2,421.80 |
440 | ¥9.87159 | ¥4,343.50 |
945 | ¥9.24477 | ¥8,736.31 |