PEC11H-4015F-S0016 | |
---|---|
DigiKey Part Number | 118-PEC11H-4015F-S0016-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4015F-S0016 |
Description | ROTARY ENCODER WITH BALL/SPRING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11H-4015F-S0016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.84000 | ¥25.84 |
5 | ¥23.34400 | ¥116.72 |
10 | ¥21.80600 | ¥218.06 |
25 | ¥19.99160 | ¥499.79 |
75 | ¥18.65173 | ¥1,398.88 |
150 | ¥17.55160 | ¥2,632.74 |
300 | ¥16.06927 | ¥4,820.78 |
450 | ¥15.06491 | ¥6,779.21 |
975 | ¥14.10844 | ¥13,755.73 |