PEC11H-4215F-S0024 | |
---|---|
DigiKey Part Number | 118-PEC11H-4215F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4215F-S0024 |
Description | ROTARY ENCODER WITH BALL/SPRING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
5 | ¥16.40800 | ¥82.04 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.05440 | ¥351.36 |
75 | ¥13.11120 | ¥983.34 |
150 | ¥12.33867 | ¥1,850.80 |
300 | ¥11.83793 | ¥3,551.38 |