89PR10KLF | |
---|---|
DigiKey Part Number | 987-1159-ND |
Manufacturer | |
Manufacturer Product Number | 89PR10KLF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 89PR10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥12.28840 | ¥307.21 |
50 | ¥11.81560 | ¥590.78 |
100 | ¥11.34350 | ¥1,134.35 |
300 | ¥10.87060 | ¥3,261.18 |
500 | ¥8.98022 | ¥4,490.11 |
1,000 | ¥8.50749 | ¥8,507.49 |
5,000 | ¥7.08958 | ¥35,447.90 |