90PR10KLF | |
---|---|
DigiKey Part Number | 987-1757-ND |
Manufacturer | |
Manufacturer Product Number | 90PR10KLF |
Description | TRIMMER 10KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 90PR10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.190" Face (6.35mm x 4.83mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.81000 | ¥23.81 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥18.75760 | ¥468.94 |
50 | ¥18.03520 | ¥901.76 |
100 | ¥17.31370 | ¥1,731.37 |
300 | ¥16.59200 | ¥4,977.60 |
500 | ¥13.70644 | ¥6,853.22 |
1,000 | ¥12.98512 | ¥12,985.12 |
5,000 | ¥10.82093 | ¥54,104.65 |