64WR1MEGLF | |
---|---|
DigiKey Part Number | 987-1583-ND |
Manufacturer | |
Manufacturer Product Number | 64WR1MEGLF |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 64WR1MEGLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥18.99700 | ¥189.97 |
25 | ¥17.03040 | ¥425.76 |
50 | ¥16.37700 | ¥818.85 |
100 | ¥15.72180 | ¥1,572.18 |
250 | ¥15.06632 | ¥3,766.58 |
500 | ¥12.44606 | ¥6,223.03 |
1,000 | ¥11.79109 | ¥11,791.09 |
5,000 | ¥9.82590 | ¥49,129.50 |