U436-06N-2P5-B | |
---|---|
DigiKey Part Number | 95-U436-06N-2P5-B-ND |
Manufacturer | |
Manufacturer Product Number | U436-06N-2P5-B |
Description | USB-C TO RJ45 GIGABIT ETHERNET N |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB to Ethernet | |
Convert From (Adapter End) | USB - C 3.0 (3.1 Gen 1, Superspeed) Male | |
Convert To (Adapter End) | RJ45 Female | |
Interface | - | |
Features | Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | - |